| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437558-3 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Printed Circuit, Vertical |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP1-1437558-3 |
1-1437558-3
Specifications
Detailed Description
Enhance your panel with the MTA106EPC Toggle Switch, featuring a rugged design for reliable performance. Crafted with a robust copper alloy contact material, this switch ensures durability in demanding environments. Gold Flash plating over Silver guarantees efficient conductivity, while the Terminal Seal provides added protection. The SPDT configuration and On-Off-On operation offer versatility for various applications. With a rated voltage of 125 VAC, this switch is suitable for high-power systems. Its Threaded bushing type and Vertical termination make installation a breeze. The Baton Long toggle style adds a touch of classic elegance to your setup. Rest easy knowing this switch is sealed for enhanced durability and RoHS compliant for environmental responsibility. Elevate your control panel with the MTA106EPC Toggle Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


