| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437559-1 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - None - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP1-1437559-1 |
1-1437559-1
Specifications
Detailed Description
Upgrade your Mustang with the MTG106D=(MSTG) SW TOG MUSTANG Toggle Switch, designed for optimal performance in your vehicle. This high-quality switch features a contact configuration of SPDT for versatile functionality, with a switch operation of On - None - On. The sealed terminal seal, along with gold flash over silver contact plating, ensures reliable and durable use, even in demanding environments. Rated for 6A at 125VAC, it guarantees efficient power management. The panel mount design with threaded bushing and vertical wire lug termination offers easy installation. RoHS compliant and featuring a sleek baton short toggle style, this switch combines functionality with modern design, perfect for automotive enthusiasts. Elevate your driving experience with the MTG106D Toggle Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437559-2 | ![]() | |
| TE Connectivity 1-1437559-3 | ![]() | |
| TE Connectivity 1-1437559-8 | ![]() | |
| TE Connectivity 2-1437559-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


