1-1437571-0

Heilind Number:AMP1-1437571-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1437571-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TP11CGRA2=SWITCH P/B N/O RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437571-0
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Square
Switch Operation:Off - (On)
Actuator Color:Red
Rated Voltage:20 VAC, 20 VDC
SKU:AMP1-1437571-0

Detailed Description

Enhance control in your electronic devices with the TP11CGRA2 Push Button Switch. This compact yet durable switch features a red square actuator for easy identification and a right-angle mount for seamless installation. With a single-pole, single-throw (SPST) configuration and momentary (Off - On) operation, it offers precise functionality. The copper alloy contacts with gold plating ensure reliable conductivity, while the through-hole mount type guarantees stability. Rated for 0.4 A at 20 VAC and 20 VDC, it's suitable for various applications. Designed for non-illuminated use, this switch is a dependable choice for demanding environments. Rest assured of its quality as it meets RoHS compliance standards. Elevate your control panel with the TP11CGRA2 Push Button Switch.