1-1437571-1

Heilind Number:AMP1-1437571-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1437571-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TP11CGRA6=SWITCH P/B N/O BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437571-1
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Square
Switch Operation:Off - (On)
Actuator Color:Blue
Rated Voltage:20 VAC, 20 VDC
SKU:AMP1-1437571-1

Detailed Description

Enhance your electronic devices with the TP11CGRA6 Push Button Switch in vibrant blue. Designed for effortless operation, this SPST switch features a square actuator with an Off-(On) function, perfect for various applications. With a low amperage rating of .4A and a durable copper alloy contact material plated with gold over nickel, it ensures precise and reliable performance. Its through-hole mount type, right-angle orientation, and compatibility with both AC and DC voltages make it versatile for integration. Whether for industrial machinery or consumer electronics, this switch is a dependable choice for seamless control. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Elevate your product design with this essential component.