| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478963-0 |
| Series: | AMP SMA |
| Gender: | Receptacle |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 26 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Package Quantity: | 100 |
| Contact Configuration: | Captivated Contacts |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount, Rear Mount |
| Panel Mount Type: | Flange |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Panel Cutout: | 3 x 2.6 Front Mount, 1 x 6.4 + 2 x 2.6 Rear Mount |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Connector Length: | 14.4 mm, .567 in |
| Flange and Thread Material: | Stainless Steel |
| Number of Panel Mounting Holes: | 2 |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Panel |
| Connector Product Type: | Connector Assembly |
| Panel Attachment Style: | Front Mount, Rear Mount |
| Part Aliases: | 1-1478963-0 |
| SKU: | AMP1-1478963-0 |
1-1478963-0
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Socket Receptacle, featuring a durable construction with a stainless steel body and gold-plated beryllium copper contacts. Designed for high-performance applications, this connector offers a secure threaded mating interface and supports frequencies up to 26 GHz. With a solder terminal termination method and front or rear panel mount options, it provides flexibility in installation. Its PTFE dielectric material ensures reliable signal transmission, while its professional-grade design guarantees quality and durability. RoHS compliant, this connector is ideal for a wide range of industrial and commercial uses, from telecommunications to aerospace. Upgrade your RF setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478903-0 | ![]() | |
| TE Connectivity 1-1478908-0 | ![]() | |
| TE Connectivity 1-1478915-0 | ![]() | |
| TE Connectivity 1-1478916-0 | ![]() | |
| TE Connectivity 1-1478923-0 | ![]() |


