| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1478968-0 |
| Series: | AMP SMA |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Solder Terminal |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Threaded |
| Impedance: | 50 Ω |
| Operating Frequency: | 26 GHz |
| RF Connector Type: | SMA |
| Body Material: | Stainless Steel |
| Package Quantity: | 100 |
| Contact Configuration: | Not Captivated |
| Number of Positions: | 1 |
| Interface: | SMA |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Front Mount, Rear Mount |
| Panel Mount Type: | Flange |
| Sealable: | No |
| Wire Termination Style: | Solder Terminal |
| GPL Description: | Data and Devices |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Panel Cutout: | 1 x 4.2 + 4 x 2.6 Front Mount, 1 x 6.4 + 4 x 2.6 Rear Mount |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Connector Length: | 1.0791 in, 27.41 mm |
| Flange and Thread Material: | Stainless Steel |
| Number of Panel Mounting Holes: | 4 |
| Contact Captivation Method: | Solder |
| Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Panel |
| Connector Product Type: | Connector Assembly |
| Panel Attachment Style: | Front Mount, Rear Mount |
| Part Aliases: | 1-1478968-0 |
| SKU: | AMP1-1478968-0 |
1-1478968-0
Specifications
Detailed Description
Experience high-performance connectivity with our SMA Panel Socket Launch Stub. This precision-engineered connector, part of the AMP SMA series, features a durable stainless steel body and gold-plated beryllium copper contacts for reliable signal transmission. With a 50 Ω impedance and operating frequency of up to 26 GHz, it ensures optimal performance in demanding RF applications. The solder terminal termination method and front or rear panel mount options make installation easy. RoHS compliant and designed for professional use, this connector is perfect for a wide range of RF coaxial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478903-0 | ![]() | |
| TE Connectivity 1-1478908-0 | ![]() | |
| TE Connectivity 1-1478915-0 | ![]() | |
| TE Connectivity 1-1478916-0 | ![]() | |
| TE Connectivity 1-1478923-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2018 | P-18-015824 - Manufacturing location change. Following Part Numbers will be transferred from Taiwan island supplier to China mainland supplier. | Download | |||


