| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534840-1 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Voltage: | 12 V DC |
| Row Spacing: | .272 in, 6.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 19.1 mm, .752 in |
| Width: | 1.138 in, 28.9 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1534840-1 |
| SKU: | AMP1-1534840-1 |
1-1534840-1
Specifications
Detailed Description
Easily connect and secure your 2x6 position male terminals with this MQS Pin Housing, perfect for automotive applications. Featuring a durable PBT GF body material with UL 94-HB flammability standard, it ensures safe and reliable performance in a temperature range of -40 to 80°C. The 180° cable exit angle and 19.1mm height offer convenient installation, while the polarization and terminal position assurance guarantee proper alignment. With a 12V DC voltage rating, this black housing is essential for signal circuit applications in vehicles. RoHS compliant and serviceable, it meets high-quality standards for automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1718646-1 | 6POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 1326133-1 | RECEPTACLE HOUSING, 18 POSITIO | ![]() |
| TE Connectivity 1379095-3 | COV+LEV MQS 12W 0DEG BLAC | ![]() |
| TE Connectivity 2035360-1 | 1X4 GENERATION Y ASSY KEY A | ![]() |
| TE Connectivity 34115 | SOLIS R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 964201-1 | STD TIMER CONTACT | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |


