| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1326133-1 |
| Series: | AMP 0.64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | Other |
| Number of Positions: | 18 |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .933 in |
| Height: | 20.4 mm, .803 in |
| Width: | .311 in, 7.9 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1326133-1 |
| SKU: | AMP1326133-1 |
1326133-1
Specifications
Detailed Description
Introducing a versatile receptacle housing designed for 18 positions, this component is an essential part of the AMP 0.64 Connector System. Tailored for female terminals, it features a dual-row configuration with a 2.54mm pitch, ensuring reliable connectivity in automotive applications. With a UL 94-HB flammability standard, the housing guarantees safety and durability. Its sleek black body, measuring .933 inches in length, .803 inches in height, and .311 inches in width, offers a compact yet robust solution. Perfect for wire-to-wire connections, this component is ideal for automotive connector setups, providing essential functionality without compromising on quality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1534840-1 | PIN HOUSING, 2X6 POSN., MQS | ![]() |
| TE Connectivity 1-1718646-1 | 6POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 1-413889-3 | FERRULE,NI PLTD | ![]() |
| TE Connectivity 1379095-3 | COV+LEV MQS 12W 0DEG BLAC | ![]() |
| TE Connectivity 2035360-1 | 1X4 GENERATION Y ASSY KEY A | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 964201-1 | STD TIMER CONTACT | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |


