| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623707-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1623707-2 |
1-1623707-2
| Heilind Number: | AMP1-1623707-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623707-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our TRIMMABLE 0805 General Purpose Resistor. Featuring a resistance of 330 KΩ with a tolerance of -10%, this surface mount component is ideal for precision applications. With a power rating of .1 W and termination type for easy soldering, it guarantees reliable operation. Its compact 2 x 1.25 x .55 mm dimensions make it suitable for space-constrained designs. Crafted with thick film technology, it ensures durability and stability. Explore its benefits for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623707-1 | ![]() | |
| TE Connectivity 1623707-6 | ![]() | |
| TE Connectivity 7-1623707-7 | ![]() |


