| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CCR110KKB |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 KΩ |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1-1623719-4 |
CCR110KKB
| Heilind Number: | AMP1-1623719-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CCR110KKB |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CCR1 10K 10% Through Hole Resistor. Designed for reliable functionality, this resistor offers a power rating of 1W and a resistance of 10KΩ, ensuring consistent operation in various applications. With a wide operating temperature range of -40 to 200°C and a rated voltage of 300V, it can withstand harsh environmental conditions. The axial leaded mount type and tinned copper leads facilitate easy installation, while the ceramic composition element guarantees durability. RoHS compliant and with a tolerance of 10%, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-7 | ![]() | |
| TE Connectivity 1-1623720-8 | ![]() | |
| TE Connectivity 1879317-6 | ![]() |


