| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623728-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 11 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 KΩ |
| Operating Temperature Range: | -55 - 350 °C |
| Dimensions: | 50 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP1-1623728-2 |
1-1623728-2
| Heilind Number: | AMP1-1623728-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623728-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance wirewound resistor. Boasting a power rating of 11W and a resistance of 22KΩ with a tolerance of 5%, it ensures precise and reliable operation. Featuring axial leaded mounting and tinned copper leads, installation is a breeze. Its wide operating temperature range of -55 to 350°C, along with a temperature coefficient of ±200 ppm/°C, guarantees stability in diverse environments. Measuring 50 x 10 x 9mm, this resistor is compact yet powerful, making it ideal for a variety of applications. Trust in its quality construction and robust design for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623729-2 | ![]() | |
| TE Connectivity 1623728-5 | ![]() | |
| TE Connectivity 1623730-5 | ![]() |


