| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1623776-6 |
| Mount Type: | Radial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 500 Ω |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 12.7 x 2.54 x 25.4 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1623776-6 |
1-1623776-6
| Heilind Number: | AMP1-1623776-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1623776-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MPC5 500R 5% Radial Leaded Resistor. This 5 W power-rated component boasts a resistance of 500 Ω, ensuring reliable performance in a wide operating temperature range from -55 to 125 °C. With tinned copper leads for efficient termination and a compact 12.7 x 2.54 x 25.4 mm size, it's ideal for space-constrained applications. The thick film element offers a tolerance of 5%, while the ±100 ppm/°C temperature coefficient guarantees stability. RoHS compliant and rated for 300 V, this resistor is a dependable choice for your through-hole mounting needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623776-9 | ![]() | |
| TE Connectivity 1623775-9 | ![]() | |
| TE Connectivity 1623776-2 | ![]() |


