1-1718491-4

Heilind Number:AMP1-1718491-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1718491-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.5/2.8MM TAB HSG 25 POS ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1718491-4
Series:AMP MCP Connector System
Gender:Housing for male terminals
Number of Rows:1, 2
Pitch:.157 in, .197 in, 4 mm, 5 mm
Voltage:36 V DC
Row Spacing:.217 in, .248 in, 5.5 mm, 6.3 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:25
GPL:J96
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.75 in
Cable Exit Angle:180°
Height:1.262 in, 32.05 mm
Width:1.756 in, 44.6 mm
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Green
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1-1718491-4
SKU:AMP1-1718491-4

Detailed Description

Enhance your automotive connectivity with the AMP MCP Connector System, a versatile solution designed for industrial and commercial transportation applications. This housing accommodates male terminals with two rows, offering a secure fit for up to 25 positions. With a pitch range of 5mm to 4mm, and voltage rating of 36V DC, it ensures reliable signal transmission in diverse environments. The green PBT GF body, meeting UL 94-HB flammability standards, guarantees durability and safety. Featuring a 180° cable exit angle and a compact design with dimensions of 1.75" x 1.262", it's suitable for space-constrained installations. The connector system is serviceable and easy to mount, with a primary locking feature on the terminal for added security. Operating smoothly in temperatures ranging from -40°C to 120°C, it's ideal for demanding automotive environments. Upgrade your connectivity with this high-performance AMP MCP Connector System.