| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1823402-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 1, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 29 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.012 in |
| Cable Exit Angle: | 90° |
| Height: | 1.469 in, 37.3 mm |
| Width: | 1.722 in, 43.75 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, .248 in, 2.8 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1823402-1 |
| SKU: | AMP1-1823402-1 |
1-1823402-1
Specifications
Detailed Description
Enhance your automotive connectivity with our LEAVYSEAL series housing, designed for female terminals. With a single row configuration, it offers efficient organization for 29 positions at a pitch of 6mm or 4mm. Meeting IP67 and IP69K ratings, it ensures reliable performance even in harsh environments. Constructed from durable PBT GF material with UL 94V-0 flammability standard, it guarantees safety and longevity. Featuring strain relief, polarization, and sealable design, it provides secure and waterproof connections. Operating temperature range of -40 to 120°C accommodates various applications, while its black body color adds a sleek touch. Suitable for both power and signal circuit applications, it's a versatile solution for industrial and commercial transportation. With convenient packaging in a box, it's easy to store and access. Upgrade your wire-to-board or wire-to-device setups with this high-quality connector, offering a mating tab width of .248 in and a compact size of 3.012 x 1.469 x 1.722 inches. Trust in its serviceability and primary locking feature for reliable performance. RoHS compliant, it aligns with environmental standards for a sustainable choice. Elevate your automotive connectivity with this advanced connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2022 | PCN-22-137238 - Packaging Change. Packaging change from layer to corrugated grid. Quantity change from 117 pcs to 81 pcs.Customer complain damaged parts during transport. Quality improvement | Download | |||
| 04/20/2022 | PCN-21-122060 - Adding Alternative Material. TE Connectivity is approving an alternative PA66-GF25 FR material for slides used in Rec Hsgs with part numbers listed below. The alternate material is also a PA66-GF25 FR, It has been tested and validated to be the same as the current PA66-GF25 FR used in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or samples requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. | Download | |||


