| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1823440-3 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 22 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.457 in, 37 mm |
| Width: | 1.673 in, 42.5 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1823440-3 |
| SKU: | AMP2-1823440-3 |
2-1823440-3
Specifications
Detailed Description
Introducing our LEAVYSEAL series housing, designed for female terminals in industrial and commercial transportation applications. With four rows and three rows available, it offers versatile connectivity options. The IP67-rated housing ensures protection against dust and water ingress, making it suitable for harsh environments. Featuring a pitch range of 6mm to 0.236 inches, it accommodates different terminal sizes. Constructed with durable PBT GF material and meeting UL 94V-0 flammability standards, it guarantees reliable performance. The housing is equipped with strain relief and polarization for secure and proper connections. With 22 positions available, it caters to various signal circuit applications. Operating temperature ranging from -40 to 120°C, it can withstand extreme conditions. Its gray body color and compact dimensions make it ideal for space-constrained installations. The housing is serviceable and compatible with wire-to-wire connectors, featuring a 90° cable exit angle for convenient cable routing. Whether for automotive or industrial use, this housing ensures efficient and durable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
| TE Connectivity 2112452-1 | COVER,FOR 22POS | ![]() |
| TE Connectivity 3-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 04/12/2025 | PCN-25-232000 - PCN-25-232000 - Material Change. E Connectivity is making a material change to for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||


