| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1823440-3 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 22 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.457 in, 37 mm |
| Width: | 1.673 in, 42.5 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1823440-3 |
| SKU: | AMP3-1823440-3 |
3-1823440-3
Specifications
Detailed Description
Introducing the LEAVYSEAL Housing, a durable and versatile solution for your automotive connector needs. Designed for female terminals, this housing boasts a four-row configuration with options for 6mm, 4mm, .157 inch, and .236 inch pitch, ensuring compatibility with various wire sizes. With a voltage rating of 42V DC and IP67 ingress protection, it guarantees reliable performance even in harsh environments. Featuring integrated strain relief and polarization, it offers added security and ease of installation. Made of PBT GF material with UL 94V-0 flammability standard, it meets stringent safety requirements. With 22 positions and a hybrid connector design, it accommodates diverse circuit applications. The blue-colored housing, measuring 2.744 inches in length, 1.457 inches in height, and 1.673 inches in width, is serviceable and suitable for industrial and commercial transportation use. RoHS compliant and with lead-free solder processes, it aligns with environmental standards. Upgrade your automotive connectors with the LEAVYSEAL Housing for optimal performance and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
| TE Connectivity 2-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
| TE Connectivity 2112452-1 | COVER,FOR 22POS | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 04/12/2025 | PCN-25-232000 - PCN-25-232000 - Material Change. E Connectivity is making a material change to for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||


