| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112452-1 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Package Quantity: | 500 |
| Number of Positions: | 22 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J541 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 19 mm, .748 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2112452-1 |
| SKU: | AMP2112452-1 |
2112452-1
Specifications
Detailed Description
Enhance the durability and performance of your automotive connectors with this black LEAVYSEAL series cover. Specifically designed for 22-positional connectors, it ensures a secure fit while providing strain relief for optimal cable management. Crafted from UL 94-HB compliant PA GF material, it guarantees safety and reliability in industrial and commercial transportation applications. With a 90° cable exit angle and a bundle diameter of .748 inches, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), this accessory is a must-have for maintaining connectivity in harsh environments. Packaged in a quantity of 500, it is suitable for various projects. ROHS compliant for environmental responsibility. Elevate your wire to board or wire-to-device connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
| TE Connectivity 2-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
| TE Connectivity 3-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1823440-3 | ![]() | |
| TE Connectivity 1-1823440-2 | ![]() | |
| TE Connectivity 2-1823440-3 | ![]() | |
| TE Connectivity 3-1823440-3 | ![]() | |
| TE Connectivity 4-1823440-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 02/04/2019 | P-18-016339 - Manufacturing location change. Following Part Numbers will be transferred from Supplier Germany to TE Connectivity Morocco: PN 2112452-1. As a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


