1-1825142-6

Heilind Number:AMP1-1825142-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1825142-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AE101SD1AQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825142-6
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Right Angle
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825142-6

Detailed Description

Enhance your electronic devices with the AE101SD1AQ04 Toggle Switch, a reliable and durable component designed for optimal performance. Featuring a 5A amperage capacity and SPDT contact configuration, this switch offers versatility in controlling power flow. Its silver-plated copper contacts ensure efficient conductivity, while the Terminal Seal (Epoxy) provides added protection against environmental factors. With a toggle-style Baton Long design and On - On switch operation, it is easy to use and suitable for various applications. RoHS compliant and sealed for quality assurance, this toggle switch is a must-have for any project in need of a through-hole mounted, right-angle terminated component.