| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1825142-4 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Right Angle |
| Rated Voltage: | 20 V |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP2-1825142-4 |
2-1825142-4
Specifications
Detailed Description
Enhance your electronic projects with the AE103MD1AB04 Toggle Switch. With a contact rating of .4A at 20V, this SPDT switch offers reliable performance. The toggle operation allows for easy On-Off-On functionality, while the right angle termination and through hole mount type ensure a secure connection. Featuring a gold-plated copper contact material and epoxy terminal seal, it guarantees durability and protection. The baton short toggle style adds a sleek touch to your design. Rest assured, this switch is RoHS compliant, making it a sustainable choice for your applications. Elevate your switch game with the AE103MD1AB04.


