| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1825142-5 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Vertical Right Angle |
| Rated Voltage: | 20 V |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP2-1825142-5 |
2-1825142-5
Specifications
Detailed Description
Enhance your electronic devices with the AE103MD1AV2B04 toggle switch, a high-performance component designed for seamless operation. With a contact amperage of .4 A and a durable copper construction with gold plating, this switch ensures reliable connectivity. Featuring a convenient toggle design, it offers On-Off-On functionality for versatile usage. The Terminal Seal (Epoxy) provides added protection, making it ideal for various applications. Its vertical right angle termination and unthreaded bushing type allow for easy installation. With a rated voltage of 20 V and RoHS compliance, this toggle switch guarantees both efficiency and environmental responsibility. Elevate your projects with the AE103MD1AV2B04.


