1-1825142-8

Heilind Number:AMP1-1825142-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1825142-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AE101SD1AV2B04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825142-8
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Vertical Right Angle
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1-1825142-8

Detailed Description

Enhance the control and functionality of your electronic devices with the AE101SD1AV2B04 Toggle Switch. Featuring a dependable On - On switch operation and a SPDT contact configuration, this switch ensures versatile performance for your specific application needs. With a sleek Baton Long toggle style and a durable Through Hole mount type, it offers seamless integration and long-lasting durability. The gold-plated copper contacts guarantee reliable conductivity, while the Terminal Seal (Epoxy) provides added protection against environmental elements. Rated for 20V and with a low amperage of .4A, it's ideal for various low-power applications. Additionally, its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with the AE101SD1AV2B04 Toggle Switch for premium quality and performance.