| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1903131-0 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1903131-0 |
1-1903131-0
Specifications
Detailed Description
Enhance your connectivity with the Dynamic 1200D TAB HSG 20P P/M, a versatile housing component from the Dynamic 1000 Series. Crafted with durable UL 94V-0-rated Polyester - GF material in a sleek black finish, this plug connector is designed for reliable performance in signal circuit applications. With 20 tab contact points in a 2-row configuration and a 2.5mm pitch, it ensures efficient signal transmission. Operating seamlessly in a wide temperature range from -55 to 105 °C, this connector is RoHS compliant, making it a sustainable choice for your power connectivity needs. Partner it with wires and cables for a seamless integration into your systems. Elevate your power connector game with this essential component.


