| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879256-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 121 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879256-1 |
1-1879256-1
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2B 121R precision resistor. With a resistance of 121 ohms and a 0.1% tolerance, this thin film resistor ensures accurate and reliable performance. Operating at a rated voltage of 200V and with a power rating of .25W, it is suitable for a wide range of applications. Measuring 3.05 x 1.55 x .55 mm and featuring surface mount termination, it offers easy installation. Crafted with high-quality materials and boasting a low temperature coefficient of 15PPM, this resistor guarantees stability and longevity in operation. Upgrade your designs with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


