| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879256-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 127 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879256-6 |
1-1879256-6
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 2B 127R 0.1% 15PPM Thin Film Precision Resistor. Featuring a resistance of 127 ohms with a tolerance of 0.1%, this surface mount resistor guarantees accurate performance. With a power rating of .25W and a rated voltage of 200V, it is suitable for a wide range of applications. The compact 1206 size code and solder termination make it easy to integrate into your designs. RoHS compliant, this resistor is also environmentally friendly. Upgrade your projects with the reliability and precision of this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


