| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879261-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879261-9 |
1-1879261-9
Specifications
Detailed Description
Enhance the precision of your electronic projects with the RP 2B 6K81 0.1% 15PPM CUT LENGTH resistor. Boasting a resistance of 6.81 KΩ with a tolerance of .1%, this surface mount component ensures accurate performance in a compact 1206 package. Operating at a power rating of .25 W and rated voltage of 200 V, it is ideal for various applications. Crafted with thin film technology, it guarantees reliable and stable operation. With solder termination and easy surface mount installation, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


