| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879263-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 30.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879263-0 |
1-1879263-0
Specifications
Detailed Description
Enhance your precision circuitry with our RP 2B 30K9 thin film resistor, meticulously crafted for optimal performance. With a resistance of 30.9 KΩ and a tolerance of .1%, this component ensures accurate signal control in your electronic designs. Rated for 200 V and .25 W power, it guarantees reliability even in demanding applications. The surface mount termination type and compact 1206 size make it easy to integrate, while its ultra-low 15PPM temperature coefficient guarantees stability over a wide range of operating conditions. RoHS compliant and crafted with high-quality materials, this resistor meets stringent industry standards for environmental responsibility. Upgrade your electronic assemblies with this cutting-edge component and experience enhanced precision and performance.


