| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879263-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879263-6 |
1-1879263-6
Specifications
Detailed Description
Enhance the precision of your electronic projects with the RP 2B 32K4 0.1% 15PPM Cut Length resistor. This surface mount component, with a size code of 1206, boasts a power rating of .25 W and a resistance of 32.4 KΩ, ensuring reliable performance in various applications. With a tolerance of .1% and a rated voltage of 200 V, it meets stringent quality standards. The thin film element and solder termination type make for easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm accommodate space-constrained designs. Trust in its precision and durability for your electronic assemblies.


