| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879263-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879263-9 |
1-1879263-9
Specifications
Detailed Description
Enhance precision in electronic circuits with our RP 2B 33K2 0.1% 15PPM CUT LENGTH resistor. This surface mount component, measuring 1206 in size, boasts a power rating of .25 W and a resistance of 33.2 KΩ. With a rated voltage of 200 V, it ensures reliable performance in various applications. Featuring solder termination and thin film element construction, it guarantees high accuracy with a tolerance of .1%. Its compact dimensions of 3.05 x 1.55 x .55 mm, along with surface mount mounting style, make it easy to integrate. Trust in this RoHS compliant component for efficient and precise circuitry.


