| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879264-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 73.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879264-9 |
1-1879264-9
Specifications
Detailed Description
Enhance precision in your electronic designs with the RP 2B 73K2 0.1% 15PPM CUT LENGTH resistor. Boasting a resistance of 73.2 KΩ and a tolerance of .1%, this thin film element ensures accurate performance in a compact 1206 size. With a power rating of .25 W and a rated voltage of 200 V, it offers reliable operation in various applications. The surface mount termination type allows for easy installation, while the RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and performance of this component for your next project.


