| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879266-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 332 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879266-1 |
1-1879266-1
Specifications
Detailed Description
Enhance your electronic projects with our RP 2B 332K 0.1% 15PPM 1K RL precision resistor. This high-quality component, with a resistance of 332 KΩ and a tolerance of 0.1%, ensures accurate performance in a variety of applications. With a power rating of .25 W and a rated voltage of 200 V, it is both reliable and efficient. The surface mount design and solder termination make it easy to integrate into your circuit board. Measuring 3.05 x 1.55 x .55 mm, it is compact yet powerful. Crafted with thin film technology, it guarantees precision and stability. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


