| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879266-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 348 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879266-7 |
1-1879266-7
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2B 348K 0.1% 15PPM 1K RL resistor. With a resistance of 348 KΩ and a tolerance of .1%, it ensures accurate performance. The thin film element and surface mount termination type offer reliable connectivity, while the compact 1206 size fits seamlessly into your circuit design. Operating at a rated voltage of 200 V and a power rating of .25 W, it's suitable for a wide range of applications. RoHS compliant and meticulously crafted, this resistor from our Surface Mount Resistors collection guarantees quality and efficiency for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


