| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879269-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 24.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879269-7 |
1-1879269-7
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 24R9 0.1% 15PPM 1K RL precision resistor. This meticulously crafted component, featuring a thin film element type, offers a resistance of 24.9 Ω with a tight tolerance of .1%. Designed for surface mount installation, it ensures seamless integration onto your PCB. With a power rating of .125 W and a rated voltage of 150 V, this resistor guarantees reliable performance in various applications. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it ideal for space-constrained designs. Crafted for longevity and accuracy, this resistor is a valuable addition to any project requiring precision in resistance values.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


