| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879270-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 52.3 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879270-0 |
1-1879270-0
Specifications
Detailed Description
Enhance your precision circuit designs with our RP 2A 52R3 chip resistor. Featuring a resistance of 52.3 Ω with a tolerance of 0.1%, this thin film resistor ensures accurate and stable performance. Its compact 0805 size, measuring 2 x 1.25 x 0.55 mm, makes it ideal for surface mount applications. With a power rating of 0.125 W and a rated voltage of 150 V, it offers reliable operation in various electronic systems. The solder termination type facilitates easy installation, while its RoHS compliance aligns with environmental standards. Trust our Surface Mount Resistors for high-quality, consistent results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


