| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879270-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 53.6 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879270-4 |
1-1879270-4
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RP 2A 53R6 0.1% 15PPM 1K RL surface mount resistor. Designed for optimal performance, this thin film resistor boasts a tolerance of .1% and a resistance of 53.6 Ω, ensuring accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate into your designs. Trust in the quality of this precision resistor for consistent and efficient performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


