| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879270-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 54.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879270-6 |
1-1879270-6
Specifications
Detailed Description
Enhance your electronic circuits with the RP 2A Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 54.9 Ω and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its small 0805 size and surface mount termination make it easy to integrate into your designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers robust functionality. Each resistor is meticulously crafted for precision, with a temperature coefficient of 15PPM for consistent performance. Trust in the Surface Mount Resistors series for your demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


