| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879270-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 54.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879270-7 |
1-1879270-7
Specifications
Detailed Description
Enhance circuit precision with our RP 2A Thin Film Precision Resistor, featuring a resistance of 54.9 Ω with a tolerance of 0.1%. This high-quality surface mount component, with dimensions of 2 x 1.25 x 0.55 mm, is ideal for applications where accuracy is paramount. Operating at a rated voltage of 150 V and a power rating of 0.125 W, it ensures reliable performance. With solder termination and RoHS compliance, it's easy to integrate into your designs while meeting environmental standards. Trust in the precision and quality of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


