| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879274-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.27 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879274-4 |
1-1879274-4
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality RP 2A 1K27 0.1% 15PPM 1K RL surface mount resistor. Measuring 0805 in size, it boasts a power rating of .125 W and a resistance of 1.27 KΩ, ensuring reliable performance. With a tolerance of .1% and rated voltage of 150 V, this thin film resistor guarantees accuracy in signal processing. Its solder termination type and surface mount mounting style make installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. Trust in its RoHS compliance and the expertise of our Surface Mount Resistors range to meet your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


