| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879274-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879274-7 |
1-1879274-7
Specifications
Detailed Description
Enhance circuit accuracy with our precision thin film resistor, meticulously engineered for high performance. Featuring a resistance of 1.3 KΩ with a tight tolerance of 0.1%, this surface mount component ensures reliable operation in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it offers robust performance in a compact 0805 package. The solder termination type facilitates easy installation, while its low profile design (2 x 1.25 x .55 mm) saves valuable PCB space. Trust in the quality of our Surface Mount Resistors – the ideal choice for precision engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


