| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879274-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.33 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879274-9 |
1-1879274-9
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2A 1K33 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 0805 size component, with a power rating of .125 W, offers reliable performance with a resistance of 1.33 KΩ and a tolerance of .1%. Designed with thin film technology, it ensures accurate and stable operation, even in demanding applications. With a rated voltage of 150 V and solder termination, it's suitable for a wide range of circuit designs. Measuring 2 x 1.25 x .55 mm, it's easy to integrate into your PCB layout. Trust in its quality for consistent results in your projects. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


