1-1969588-5

Heilind Number:AMP1-1969588-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1969588-5
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1969588-5
Color:Natural
Series:Economy Power 2.5
Amperage:7.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Lock Type:Latch
Number of Positions:15
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Transmits:Power
Connector Length:1.575 in, 40 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:18.17 mm, .715 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1-1969588-5
SKU:AMP1-1969588-5

Detailed Description

Easily connect power and signal cables with this single-row receptacle housing from our Economy Power 2.5 series. Designed for free-hanging installation, it features a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards. With a pitch of 2.5mm and a voltage rating of 250 VAC, it can handle up to 7.5A of current. The brass contacts are suitable for wire sizes ranging from 26-22 AWG, providing reliable connectivity. Operating temperature ranges from -25 to 105°C (-13 to 221°F), making it ideal for various environments. Each package includes 100 units, ensuring you have an ample supply for your projects. With a compact design and polarization for easy mating alignment, this connector is essential for power and signal applications.