| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969730-3 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969730-3 |
| SKU: | AMP1-1969730-3 |
1-1969730-3
| Heilind Number: | AMP1-1969730-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969730-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with this EP2.5 Shrouded HDR ASSY 13P VE, part of the Economy Power 2.5 series. Crafted from Polybutylene Terephthalate for durability, this single-row housing features a versatile board mount design, accommodating both crimp and through hole - solder termination methods. With a pitch of 2.5 mm and UL 94V-0 flammability rating, it ensures reliable power and signal transmission. The 13-position contact layout, in a natural housing color, offers easy identification, while the vertical mount orientation saves space. Operating within a wide temperature range, this connector is suitable for various applications, from appliances to industrial machinery. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Perfect for wire-to-board connections, its header assembly includes mating retention and PCB alignment features, simplifying installation. Upgrade your connectivity solutions with this high-quality, versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969730-0 | ![]() | |
| TE Connectivity 1-1969730-7 | ![]() | |
| TE Connectivity 1-1969730-8 | ![]() |


