| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971773-2 |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971773-2 |
| SKU: | AMP1-1971773-2 |
1-1971773-2
| Heilind Number: | AMP1-1971773-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1971773-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the PTL 1X2 PLUG HSG STD TEMP KEY A NAT from our Power Triple Lock series. This UL-certified connector features a durable housing made of Polybutylene Terephthalate - GF in a natural color, perfect for appliances. With a 6mm pitch and 600V AC/DC voltage rating, it ensures reliable performance in various applications. The cable mount design with crimp termination method offers easy installation. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it's built to withstand harsh environments. Ideal for power circuit applications, this housing accommodates 2 positions with a receptacle contact type. Its keying feature and inline layout provide secure and efficient connectivity in wire-to-wire setups. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and quality. Whether for industrial or commercial use, this connector is a dependable choice for your power transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971772-3 | PTL 1X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971876-3 | PTL 3X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971777-2 | PTL TPA HIGH TEMP 1 x 2 BLACK | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971777-4 | PTL TPA HIGH TEMP 1 x 4 BLACK | ![]() |
| TE Connectivity 1971785-1 | PTL RECEPTACLE CONTACT, 20 - 24 AWG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 2329914-1 | PWR VERSA-LOCK SEAL RECPT, 18-20 AWG | ![]() |
| TE Connectivity 3-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY C BLU | ![]() |
| TE Connectivity 350551-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 42400-2 | Cut Strip - FASTON 250 TERMINAL REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity 770065-1 | 02P .093 COMM P&S RECPT .248CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2023 | PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 01/22/2021 | PCN-21-100049 - Add level 2 Resin. Add Level 2 resin latch view to customer drawing since this was previously omitted. The thumb pad connection point for the Level 2 design moves a short distance inward. No changes to standard temp, Level 1 resin.A customer complaint determined that the thumb pad connection column could crack in-transit during rough shipping. The new thumb pad connection point passes the packaging test that simulates rough handling. | Download | |||
| 09/26/2018 | E-18-009515 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housing from PBT 15% GF to PBT 30% GF. Changing side rails so that they are slightly shorter and have a sloped transition.Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No change to High Temp housings that are also on this drawing. | Download | |||
| 09/26/2018 | P-18-015982 - Manufacturing location change. Following Part Numbers will be transferred from a location in the United States to a location in the Asia Pacific region. | Download | |||
| 07/15/2016 | E-16-003059 - Change High Temp Key C color from Light Gray to Black. Change Key D from Light Gray to Natural. This change is considered by TE Connectivity as a form change. Pending customer approval, this change may be accelerated. | Download | |||
| 04/28/2016 | E-16-001279 - Product Improvement. Increase the lower lead-in at the bottom of the circuit opening by reducing the width. This change is considered by TE Connectivity as a form change. Note: Pending customer approval, the implementation date may be accelerated. | Download | |||
| 09/14/2015 | E-15-005854 - Product Improvement. Increase height of the Thumb Pad by 0.6 mm. | Download | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||
| 02/02/2015 | E-15-001295 - Improved Differentiation. CHANGE HIGH TEMP KEY B VERSIONS FROM LIGHT GRAY COLOR TO RED. | Download | |||


