| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971785-1 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 7.2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle, Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.2 A |
| Termination Type: | Crimp |
| GPL: | J35 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L755 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .056 - .106 in, 1.43 - 2.7 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL VDE |
| Part Aliases: | 1971785-1 |
| SKU: | AMP1971785-1 |
1971785-1
Specifications
Detailed Description
Enhance power connectivity with our PTL Receptacle Contact, designed for 20-22 AWG wires. This essential accessory, part of the Power Triple Lock series, ensures secure and efficient crimp termination for reliable performance. Meeting UL and VDE standards, it guarantees quality and safety in electrical applications. With a current rating of 7.2 A and voltage support up to 600 V AC/DC, it is suitable for power-intensive operations. Its cable mount installation offers flexibility, while the phosphor bronze construction and pre-tin plating ensure durability and conductivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for various environments. Whether used in appliances or industrial settings, this contact is a dependable solution for wire-to-wire connections. With RoHS compliance and VDE testing, it meets international regulations, making it a trusted choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376392-2 | 5MM POWER KEY 4P PLUG 2ROW RED | ![]() |
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY A NAT | ![]() |
Application Tooling
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-25-260545 - Marking Change. Please be informed that the listed part numbers have been revised to remove external markings such as wire size. This change is implemented to maintain uniformity across TE products and improve manufacturing efficiency. Product functionality and performance remain unaffected. | Download | |||
| 06/16/2025 | PCN-25-236789 - Material Change. We are consolidating global raw materials where possible to reduce supply chain complexity while not impacting form, fit or function. | Download | |||
| 09/15/2023 | PCN-23-182154 - Standardize materials. Keep the same Copper Alloy base metal for the -2 POWER TRIPLE LOCK receptacle terminals but increase the temper. No changes to the -1 POWER TRIPLE LOCK Receptacle terminals. | Download | |||
| 08/04/2023 | PCN-23-179458 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 07/12/2022 | PCN-22-145260 - Manufacturing location added/ agency approved. New agency-approved manufacturing location added in China to produce the part numbers noted. No change to form, fit or function. No change to the customer drawings. | Download | |||
| 07/01/2022 | PCN-22-140701 - Location Change. Adding an additional manufacturing source in China. No form/fit/function change | Download | |||
| 05/20/2016 | E-16-005843 - Product Improvement. Reduce potential mating issues and increase retention when used in High Temp housings with a TPA. Keying Tab change in 2238066 is to further differentiate it from the shorter length 1971783 receptacle. | Download | |||
| 03/09/2015 | E-15-003228 - Product Improvement. On all remove tear drop shaped cutout on underside and add reverse bow in front of latch window. On 1971783 drawing add 2x #22 AWG wire. | Download | |||
| 09/25/2013 | E-13-014898 - Product Improvement. | Download | |||


