| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42400-2 |
| Series: | FASTON 250 |
| Overall Length: | 19.05 mm, .75 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42400-2.P |
42400-2
Specifications
Detailed Description
Easily connect and disconnect wires with our Cut Strip FASTON 250 Terminal Receptacles, designed for 14-18 AWG wire sizes. Made of durable brass with an overall length of .75 inches, these terminals are reliable and long-lasting. The open barrel design ensures quick and efficient wire termination, while the 6.35mm tab width accommodates various connectors. With a compatible tab thickness of .81mm, they provide a secure fit for your electrical connections. RoHS compliant for environmental responsibility, these receptacles are suitable for a wide range of applications, from automotive to industrial. Trust in our high-quality Quick Disconnects for efficient and dependable wire termination solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1971777-2 | PTL TPA HIGH TEMP 1 x 2 BLACK | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 207387-2 | CABLE GRIP,SZ 17,CPC | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350551-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350700-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 42400-2 | FASTON 250 TERMINAL REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 62795-1 | SPRING SPADE TERMINAL .164 16-12AWG TPBR | ![]() |
| TE Connectivity 776495-1 | AS 16, 8P CAP ASSY, KEY 1 | ![]() |


