| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3S |
| Series: | Power Triple Lock |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971773-3 |
| SKU: | AMP1-1971773-3 |
PT06A-12-3S
| Heilind Number: | AMP1-1971773-3 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-3S |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the PTL 1X3 PLUG HSG STD TEMP KEY A NAT from our Power Triple Lock series. This UL-certified housing, made of Polybutylene Terephthalate - GF, is designed for durability and safety. With a single row configuration and cable mount option, it offers seamless integration. Featuring a reliable crimp termination method and a 6mm pitch, it ensures secure connections. Suitable for both AC and DC applications up to 600V, this receptacle with keying type A is ideal for power circuits. Its natural housing color, along with UL 94V-0 flammability rating, guarantees compliance and performance. Operating in a wide temperature range from -55 to 105°C, it is perfect for various environments. Whether for appliances or other power applications, this connector housing, part of our L756 product line, delivers quality and reliability. RoHS compliant and with circuit identification feature, it meets industry standards for sustainability and functionality. Upgrade your power setups with this essential connector component.


