| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971783-1 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 12 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle, Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| GPL: | J35 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L755 |
| Wire Size: | 16 - 19 AWG, .65 - 1.3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2 - 3.3 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL,VDE |
| Part Aliases: | 1971783-1 |
| SKU: | AMP1971783-1 |
1971783-1
Specifications
Detailed Description
Enhance power connectivity with our PTL Receptacle Contact, designed for 16-19 AWG wires. Featuring a durable construction with a 2X22 configuration, this contact ensures secure and efficient power transmission. With UL and VDE standards compliance, it guarantees safety and reliability in various applications. The cable mount (free-hanging) design, along with the crimp termination method, offers easy installation. Crafted from high-quality phosphor bronze, it provides excellent conductivity. Suitable for voltages up to 600V AC/DC, it is ideal for power circuit applications. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it is versatile and dependable. The pre-tin plating on the contact mating area ensures corrosion resistance. RoHS compliant and suitable for wire-to-wire connectors, this contact is an essential component for power systems in appliances and other devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity PT06A-12-3S | PTL 1X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1217006-1 | FASTON 250 TAB 22-15 AWG NPCRS | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY C BLU | ![]() |
| TE Connectivity 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 63625-1 | SPLICE 5000-16000 .025 BR | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-25-260545 - Marking Change. Please be informed that the listed part numbers have been revised to remove external markings such as wire size. This change is implemented to maintain uniformity across TE products and improve manufacturing efficiency. Product functionality and performance remain unaffected. | Download | |||
| 06/16/2025 | PCN-25-236789 - Material Change. We are consolidating global raw materials where possible to reduce supply chain complexity while not impacting form, fit or function. | Download | |||
| 09/15/2023 | PCN-23-182154 - Standardize materials. Keep the same Copper Alloy base metal for the -2 POWER TRIPLE LOCK receptacle terminals but increase the temper. No changes to the -1 POWER TRIPLE LOCK Receptacle terminals. | Download | |||
| 08/04/2023 | PCN-23-179458 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 07/12/2022 | PCN-22-145260 - Manufacturing location added/ agency approved. New agency-approved manufacturing location added in China to produce the part numbers noted. No change to form, fit or function. No change to the customer drawings. | Download | |||
| 07/01/2022 | PCN-22-140701 - Location Change. Adding an additional manufacturing source in China. No form/fit/function change | Download | |||
| 08/31/2018 | E-18-010196 - Product Improvement. Change stamp on terminal to add Wire Size. This change is considered by TE Connectivity as a minor form change. | Download | |||
| 05/20/2016 | E-16-005843 - Product Improvement. Reduce potential mating issues and increase retention when used in High Temp housings with a TPA. Keying Tab change in 2238066 is to further differentiate it from the shorter length 1971783 receptacle. | Download | |||
| 03/09/2015 | E-15-003228 - Product Improvement. On all remove tear drop shaped cutout on underside and add reverse bow in front of latch window. On 1971783 drawing add 2x #22 AWG wire. | Download | |||
| 09/25/2013 | E-13-014898 - Product Improvement. | Download | |||


