| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1971845-5 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 63 |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Carton, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 1.07 in, 27.3 mm |
| Connector System: | Wire to Board |
| Keying and Polarized Position Locations: | 2D, 5D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1971845-5 |
| SKU: | AMP1-1971845-5 |
1-1971845-5
Specifications
Detailed Description
The RAST 5 IDC Connector is a reliable and efficient solution for power circuit applications. With a single row design and through-hole solder termination method, it offers easy installation on printed circuit boards. Made of durable nylon housing and copper alloy contacts with tin plating, it ensures high performance and conductivity. Featuring a 5mm pitch and 5 positions, it is suitable for various wire-to-board connections. With a voltage rating of 250VAC and UL 94V-0 flammability standard, it guarantees safety in appliance applications. The connector's vertical mount orientation and shrouded header type provide secure assembly on PCBs. Operating in a wide temperature range from -40 to 120°C, it is suitable for diverse environmental conditions. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for industrial and commercial use, the RAST 5 IDC Connector offers quality and durability in power circuit connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971895-5 | ![]() | |
| TE Connectivity 1-2232511-5 | ![]() | |
| TE Connectivity 6-2232043-5 | ![]() |


