| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2106123-2 |
| Series: | SlimSeal Connectors Headers |
| Contact Plating: | Tin |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 300 V AC, 300 V DC |
| Diameter: | 1.3 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | 1-2106123-2 |
| SKU: | AMP1-2106123-2 |
1-2106123-2
Specifications
Detailed Description
Enhance your industrial connectivity with our CONTACT Recept, SLC, featuring a durable Tin Plated construction designed for optimal performance in diverse environments. This loose pin connector, part of our SlimSeal Connectors Headers series, offers a seamless solution for wire-to-wire applications, with a pitch of 2.5mm (.098 in) and a voltage rating of 300V AC/DC. With a contact amperage of 3.5A, it ensures reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this black-housed connector is not only robust but also sealable for added protection. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your lighting and electronic setups with this essential connector, perfect for various projects in the industrial sector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063957-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2106135-2 | ![]() | |
| TE Connectivity 2106135-3 | ![]() | |
| TE Connectivity 2106135-4 | ![]() | |
| TE Connectivity 2154854-1 | ![]() |


