| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176071-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176071-0 |
1-2176071-0
| Heilind Number: | AMP1-2176071-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176071-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a 2 W power rating and a resistance of 330 KΩ. Designed for surface mount applications, this component guarantees reliable performance with its 1% tolerance and RoHS compliance. With a rated voltage of 250 V, it is suitable for a wide range of circuitry. The compact dimensions of 6.35 x 3.2 x 0.55 mm make it easy to integrate, while the solder termination type ensures secure connections. Ideal for applications requiring precision and durability, this thick film resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() |


