| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176070-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 20 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176070-8 |
2176070-8
Specifications
Detailed Description
Enhance the performance of your electronic circuitry with this high-quality 2 W power resistor. Designed for surface mount installation, it boasts a compact size of 6.35 x 3.2 x .55 mm, making it ideal for space-constrained applications. With a resistance of 20 Ω and a tolerance of 1%, it ensures precise and reliable operation. The thick film element and solder termination type guarantee durability and ease of installation. Rated for 250 V, this resistor is suitable for a wide range of power applications. Upgrade your design with this essential component, ensuring efficiency and longevity.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2019 | P-19-017480 - Product Improvement. 3521 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3521 products supplied from 2019 onwards. | Download | |||


